TE Connectivity 2-1571552-6

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571552-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

ODG (Origin Data Global)

ShanghaiCT

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-98.11%

CAD Models

Download TE Connectivity 2-1571552-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 5.11
$ 5.11
Stock
36,012
2,262
2,262
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Aries1107741
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1437539-5
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1437539-8
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity506-AG12D-LF
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 20 Circuits, Tin (Sn) Plating
TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
Connector, Header, 20Pos, 2Row, 2.54Mm; |Samtec, Inc. TSW-110-07-F-D

Descriptions

Descriptions of TE Connectivity 2-1571552-6 provided by its distributors.

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 20 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
SOCKET IC, DIL, 20WAY, PK24; No. of Contacts: 20Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 800 Series; Row Pitch: 7.62mm; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215715526
  • 820-AG11D-ESL-LF
  • 820-AG11D-ESL-LF.