TE Connectivity 8-320559-2

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 32.13 mm
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-320559-2.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet5 pages8 years ago
Datasheet2 pages21 years ago

TE Connectivity

Newark

Sager Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity320570
Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
Splice Terminal 12-22AWG Copper Natural 21.84mm Tin Carton
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Descriptions

Descriptions of TE Connectivity 8-320559-2 provided by its distributors.

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 32.13 mm
TERMINAL, BUTT SPLICE, 22-16AWG, RED; Insulator Colour: Red; Product Range: PIDG Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Insulator Material: Nylon (Polyamide 57AC7925
SPLC BUTT PIDG22-16C22-18M Primary Product Color: Red - Translucent Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: .509 – 3.26 kcmil Red - Translucent Butt Splice 22 – 16 AWG .3 – 1.42 mm² | Pidg Butt Splice | Part Number: 8-320559-2 | Internal Number: 8-320559-2 | Alias Number: AMPS-8-0320559-2 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty