Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19160-0012

Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19160-0012.

IHS

Technical Drawing1 page16 years ago

HQonline

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+21.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.185
Stock
717,066
246,992
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Stud
-
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Clear, Natural
Natural

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
Krimptite Block Spade Terminal for 22-18 AWG Wire, Carton

Descriptions

Descriptions of Molex 19160-0012 provided by its distributors.

Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Terminal, Closed End Splice, Nat, 14Awg; |Molex 19160-0012
Splice Terminal 14-22AWG Copper Natural 15.5mm Tin Carton
Closed-End Insulated Splice for 22-14 AWG Wire, Clear
Twist-On Wire Connector, 14 AWG Max, Bare, Nylon Insulation, 300 V
2 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
Cross Referenced to MOLEX - Part: MOL19160-0012
CLOSED END CONNECTOR (CLEAR) NC-2214, 19160 SERIES
Terminals WJNT-SPL 754 -3831 NYL NAT
CLOSED END CONNECTOR (INSERT) (CE-2212)
BUTT SPLICE, NYLON, NATURAL, 22-14AWG;
CONN SPLICE 14-22AWG CRIMP 19160

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191600012
  • 19160-0012.
  • 191600012
  • NC-2214
  • NC2214