Descriptions of Molex 19160-0009 provided by its distributors.
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Splice Terminal 12-22AWG Copper Natural 21.84mm Tin Carton
Twist-On Wire Connector, 12 AWG Max, Bare, Nylon Insulation, 600 V
Closed-End Insulated Splice for 22-12 AWG Wire
Clamps, connectors; MOLEX; 19160-0009; Female; Copper; Tin; US
TERMINAL, CLOSED END SPLICE, NAT, 12AWG;
Cross Referenced to MOLEX - Part: MOL19160-0009
CLOSED END INSUL.SPLICE,12-22AWG, NYLON INSULATION
Crimp-On Splice 600V Copper - Nylon
Terminals WJNT-SPL 754 -6008 NYL NAT
CLOSED END CONNECTOR (CLEAR) (NC-2212)
CONN SPLICE 12-22AWG CRIMP 19160
Product Range:19160 Series; Termination:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Insulator Colour:Natural; Insulator Material:Nylon 6.6 (Polyamide 6.6); SVHC:No SVH
Molex Closed End Splice, Insulated, Series: 19160, 22 to 12 AWG Conductor, 0.76 in Length, 0.36 in Diameter Opening, 600 V, Specifications: Closed Barrel, Nylon (PA) Insulation, 6.86 mm Dia Maximum Wire Insulation, 105 deg C, Copper, Natural, Tin Plated, 0.1 in ID Dimensions