Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320570

Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
$ 1.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320570.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Burklin Elektronik

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+9.30%

CAD Models

Download TE Connectivity 320570 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.118
$ 2.653
Stock
377,052
2,031
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
-
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
PanduitFSD82-12-C
Panduit FSD82-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 10AWG, Yellow, 100Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
TE Connectivity328309
Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 320570 provided by its distributors.

Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
Terminal, Butt Splice, Yellow; Insulator Colour:Yellow; Product Range:Pidg Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm ; Insulator Material:Nylon (Polyamide); Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 320570.
SPLICE BUTT PIDG 12-10 Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Sealable: No Splice Features: Serrated Butt Splice 12 – 10 AWG 3 – 6 mm² | Pidg Butt Splice | Part Number: 320570 | Internal Number: 320570 | Alias Number: 402601611 | TE Connectivity
Diameter mm = 5.59 / Voltage Rating Max. V = 600 / Voltage Rating Min. V = 300 / Cross-Section Max. mm² = 6.6 / Terminal Material = Tinned Copper / Cross-Section Min. mm² = 2.6 / Insulated = Yes / Length mm = 42.1 / Insulator Material = Polyamide (PA) / Operating Temperature Max. °C = 105
M7928/5-5, 320570 TE Connectivity AMP. 320570 is a Mil Spec Window Closed Barrel Wire Splice. The unique “window" feature within the 320570 splice assists in wire splice inspection. This splice is mil qualified to M7928/5-5 and is suitable for crimping to 12-10 AWG wire. Yellow insulation sleeve. We buy these in volume and therefore can pass the savings along to you. Also known as NAS1388-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320570.