TE Connectivity 8-1419111-2

PT Series Miniature Electromechanical Relay 4PDT 6A 60VDC 4845Ohm Socket
$ 8.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419111-2.

JRH Electronics

Datasheet5 pages1 year ago

Newark

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 8-1419111-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
TE Connectivity / P&BPT52A615B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
Weidmuller8074670000
Power/Signal Relay, 4PDT, Momentary, 0.016A (Coil), 48VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
TE Connectivity3-1415028-1
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
TE Connectivity / AMP7-1419111-9
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.125A (Coil), 6Vdc (Coil), 750Mw (Coil), 6A
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
PanasonicHC4-H-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Relays 100/110VDC 10KOhm 5A 4PDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
PanasonicHC4-HP-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity 8-1419111-2 provided by its distributors.

PT Series Miniature Electromechanical Relay 4PDT 6A 60VDC 4845Ohm Socket
Avnet Japan
Power Relay 60VDC 6A 4PDT(28mm 22.5mm 29mm) Socket
Power/Signal Relay, 4PDT, Momentary, 0.013A (Coil), 60VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Socket Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 743 mW Coil Power Rating DC, 4845 Ω Coil Resistance, SCHRACK Miniature Relay PT
Power Relay, 4Pdt, 6A, 240Vac, Socket; Contact Configuration:4Pdt; Coil Voltage:60Vdc; Contact Current:6A; Product Range:Pt Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity PT570060
PT570060 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570060 | Internal Number: 8-1419111-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814191112
  • PT 570060
  • PT570060