Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC4-HP-DC110V

Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4-HP-DC110V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages20 years ago

IHS

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicHC4-H-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Relays 100/110VDC 10KOhm 5A 4PDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
TE ConnectivityKHAU-17D12-110
RELAY, GENERAL PURPOSE, 5A, 110VDC, 240VAC, 4PDT-NO, NC, SOLDER LUG, SOCKET
Hj4 Relay (Plug-In W/ Indicator & Test |Panasonic HJ4-L-T-AC120V
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket; |Schrack Te Connectivity PT570110.
Power Relay, Miniature, 4Pdt, 120Vac, 3A; |Omron Industrial Automation MY4Z AC110/120 (S)

Descriptions

Descriptions of Panasonic HC4-HP-DC110V provided by its distributors.

Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Power/Signal Relay, 4PDT, Momentary, 0.01A (Coil), 110VDC (Coil), 1000mW (Coil), DC Input, AC Output
RELAY GEN PURPOSE 4PDT 5A 110V
PWR 5A 4PDT 110VDC PCB
HC4 Relay (PCB)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4HPDC110V