Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC4-H-DC110V

Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4-H-DC110V.

Newark

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Panasonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicHC4-HP-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicHC4-HL-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Relays 100/110VDC 10KOhm 5A 4PDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
TE ConnectivityKHAU-17D12-110
RELAY, GENERAL PURPOSE, 5A, 110VDC, 240VAC, 4PDT-NO, NC, SOLDER LUG, SOCKET
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket; |Schrack Te Connectivity PT570110.
Power Relay, Miniature, 4Pdt, 120Vac, 3A; |Omron Industrial Automation MY4Z AC110/120 (S)

Descriptions

Descriptions of Panasonic HC4-H-DC110V provided by its distributors.

Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Power/Signal Relay, 4PDT, Momentary, 0.01A (Coil), 110VDC (Coil), 1000mW (Coil), DC Input, AC Output, Socket Mount
RELAY GEN PURPOSE 4PDT 5A 110V
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:110Vdc; Contact Current:5A; Product Range:Hc Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC4-H-DC110V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4HDC110V