Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT570S15

Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
$ 10.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT570S15.

IHS

Datasheet6 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity PT570S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPT570060
Electromechanical Relay 60VDC 4.845KOhm 12A 4PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE ConnectivityPT570512
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570512..
TE ConnectivityPT570548
Power Relay, 4Pdt, 6A, 240Vac, Socket; |Schrack Te Connectivity PT570548..
PanasonicHC4-HP-AC115V
HC Series 5 A 4PDT 115 VAC Through Hole Miniature General Purpose Power Relay
PanasonicHC4-H-AC115V
HC Series 2 A 4DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
Relays 115VAC 5A 4PDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
TE Connectivity / P&BPT52A615B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Relay,E-Mech,4PDT,Ctrl-V 110/120VAC,3A,250VAC/125VDC,PCB Mnt,Thru-Hole,MY Series
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 110/120 VAC

Descriptions

Descriptions of TE Connectivity PT570S15 provided by its distributors.

Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Industrial Relays 4PDT 6A 115VAC MINIATURE PWR RELAY
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC Output, Panel Mount
SHRACK, PLUG-IN RELAY W/ LED,6A 4PDT 115AC COIL
GPR Panel Plug-In Relays,Sockets,Acc.-Sc
RELAY GEN PURPOSE 4PDT 6A 115V
|Schrack Te Connectivity 7-1415003-1
Industrial Relays (General Purpose)
TE COMPONENT (REF 7-1415003-1)
POWER RELAY, 4PDT, 6A, 115VAC, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 115VAC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminal
PT570S15 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570S15 | Internal Number: 7-1415003-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1415003-1
  • 7-1415003-1 .