Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT52AS15B

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
$ 8.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT52AS15B.

JRH Electronics

Datasheet3 pages18 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity / P&BPT52A615B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 110/120 VAC
Relay,E-Mech,4PDT,Ctrl-V 110/120VAC,3A,250VAC/125VDC,PCB Mnt,Thru-Hole,MY Series
Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay

Descriptions

Descriptions of TE Connectivity PT52AS15B provided by its distributors.

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Power Relay 115VAC 6A 4PDT(28.1mm 22.1mm 36mm) Socket
PTH Series General Purpose Miniature Relay 4-Form C (4PDT) 115 VAC 4845 Ohm 750 mW Silver Nickel Contact Plug-In Terminals
POWER RELAY, 4PDT, 115VAC, 6A, PLUG IN;; POWER RELAY, 4PDT, 115VAC, 6A, PLUG IN; Relay Type:Miniature; Coil Voltage VAC Nom:115V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Coil Resistance:4.845kohm; Contact Configuration:4PDT; Coil Type:AC, Monostable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty