TE Connectivity 3-1415028-1

Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
$ 5.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415028-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

CAD Models

Download TE Connectivity 3-1415028-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2025-12-23
LTD Date2025-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicHJ4-DC12V
RELAY GEN PURPOSE 4PDT 5A 12V | Panasonic Electronic Components HJ4-DC12V
PanasonicHJ4-L-DC12V
HJ Series 5 A 4PDT 12 VDC Plug-In General Purpose Power Relay
PanasonicHC4-H-DC12V
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
TE ConnectivityKHAU-17D12-12
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
TE Connectivity8-1419111-2
PT Series Miniature Electromechanical Relay 4PDT 6A 60VDC 4845Ohm Socket
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount

Descriptions

Descriptions of TE Connectivity 3-1415028-1 provided by its distributors.

Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
Electromechanical Relay 12VDC 192Ohm 12A 4PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
PT Series Miniature Electromechanical Relay 4PDT 6A 12VDC 192Ohm Socket
AgNi 12V 6A 4PDT (4 Form C) - Power Relays ROHS
Pt570L12 |Potter&brumfield Te Connectivity PT570L12
INDUSTRY RELAY 12V 16A 3CO THT
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 570L12
  • PT570-L12
  • PT570L12