Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393239-4

Power Relay 3VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
$ 5.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393239-4.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

Sager Electronics

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+6.58%

CAD Models

Download TE Connectivity 8-1393239-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity7-1393231-5
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity8-1393239-7
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity5-1393238-9
TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
Power Relay 3VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity7-1440009-5
TE CONNECTIVITY / OEG - OZ-SS-103LM1,200 - RELAY, SPST-NO, 240VAC, 30VDC, 16A
Omron Omron Power relay, 5V dc_coil_voltage, switching current16A, SPDT
Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity1393240-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 420mW 28.8kOhms

Descriptions

Descriptions of TE Connectivity 8-1393239-4 provided by its distributors.

Power Relay 3VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Power Relay, Spdt, 20A, 250Vac, Th; |Oeg Te Connectivity 8-1393239-4
Electromechanical Relay 3VDC 15Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity RT314F03 Power Relay DPDT 16A 250VAC Through Hole
General Purpose Relays SPDT 16A 3VDC PCB MINIATURE RELAY
Electromechanical Relay SPDT 16A 3VDC 15Ohm Through Hole
SPDT DIP Through hole mounting 15.7mm(width)*15.8mm(height)
POWER RELAY, SPDT, 20A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 3VDC; Contact Current: 20A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250V; Relay
RT314F03 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 8-1393239-4 | Internal Number: 8-1393239-4 | Alias Number: RT314F03 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT314F03