Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393231-5

Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
$ 3.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393231-5.

IHS

Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Datasheet2 pages19 years ago

Newark

Electro Sonic

Master Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE ConnectivityT9AS5D22-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
TE ConnectivityT9AS5D12-24
Relay; E-Mech; Power; SPDT; 20A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt; T9AS5D12-24
RELAY GEN PURPOSE SPDT 20A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1419137-2
Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 576Ohm Through Hole
PanasonicCB1-R-M-24V
Automotive Relay, SPDT, 24VDC, 287.2Ω, 20A(NO)/10A(NC), Bracket Mount, 30mm×22mm×52mm
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.2mm 27.4mm 27.9mm) Top Mount Automotive
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
TE Connectivity1-1393240-4
General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity 7-1393231-5 provided by its distributors.

Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
RPII/1 Series 24 V SPDT 1 form C 16 A Through Hole Power PCB Relay
Power Relay 24VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
RELAY,SPDT,16A,24V,1.1KOHM, THRU-HOLE,BLK<AZ
GENERAL PURPOSE, PCB POWER RELAY Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
PCB power relay [TE Connectivity] RP710024 PCB power relay
SHRACK, SPDT PCB POWER RELAY,16A 24VDC COIL
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:RPII/1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 713932315
  • RP-710024
  • RP710024
  • RP710024.