Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393240-3

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 420mW 28.8kOhms

$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393240-3.

Farnell

Datasheet5 pages2 years ago

JRH Electronics

element14 APAC

Electro Sonic

IHS

Inventory History

3 month trend:
-9.27%

CAD Models

Download TE Connectivity 1393240-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1393239-6
Tyco Power relay, RT1series, 110V dc_coil_voltage, switching current12A, SPDT
TE Connectivity7-1393238-2
General Purpose Power PCB Relay SPDT-CO 16A 110VDC 28800Ohm Through Hole
Omron Power Relay, G2RL Series, 5VDC Coil, 16A Switch, SPDT
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Omron Power relay, G2RLseries, 24V dc_coil_voltage, switching current16A, SPDT
TE Connectivity / P&BRP710048
Power/Signal Relay, Spdt, Momentary, 0.011A (Coil), 48Vdc (Coil), 500Mw (Coil), Dc Input, Ac
TE Connectivity1-1393239-6
Tyco Power relay, RT1series, 110V dc_coil_voltage, switching current12A, SPDT
TE Connectivity7-1393231-5
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity1887113-1
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity 1393240-3 provided by its distributors.

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 420mW 28.8kOhms
RT Series 16 A SPDT 110 VDC PCB Mount General Purpose Power Relay RT314110
Electromechanical Relay SPDT 16A 110VDC 28.8KOhm Through Hole
General Purpose Relays SPDT 16A 110VDC PCB MINIATURE RELAY
General Purpose Relay, Rt1 Series, Power, Non Latching, Spdt, 110 Vdc, 16 A Rohs Compliant: Yes |Schrack Te Connectivity 1393240-3
Power/Signal Relay, SPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relays, Standard, Monostable, DC, 420 mW Coil Power Rating DC, 28800 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 110VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 28.8kohm; SVHC: No SVHC (15-Jan-2019); Relay Type: Power
RT314110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314110 | Internal Number: 1393240-3 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT1 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 110 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 28.8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT314110
  • RT314110.