Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALZ11F24

Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
$ 2.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ11F24.

IHS

Datasheet9 pages3 years ago

Electro Sonic

element14 APAC

element14

DigiKey

Inventory History

3 month trend:
-21.96%

CAD Models

Download Panasonic ALZ11F24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-1415899-3
General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ12F24
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W, 1, 440 O
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms

Descriptions

Descriptions of Panasonic ALZ11F24 provided by its distributors.

Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
Relay Power Slim SPDT 440VAC 24VDC PC Pins Through Hole Tube
PANASONIC - ALZ11F24 - Power Relay, SPDT, 24 VDC, 16 A, LZ(ALZ) Series, Through Hole, Non Latching
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Power Relay, Spdt, 24Vdc, 16A, Th; |Panasonic ALZ11F24.
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, Random, AC Output
RELAY, SPDT, 277VAC, 30VDC, 16A; Contact; RELAY, SPDT, 277VAC, 30VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: LZ(ALZ) Series; Relay Mo; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALZ11F24.