Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5RL-K1-E-DC5

Omron Omron Power relay, 5V dc_coil_voltage, switching current16A, SPDT
$ 3.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-K1-E-DC5.

Newark

Datasheet4 pages26 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-48.29%

CAD Models

Download Omron G5RL-K1-E-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 5VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
TE Connectivity8-1393239-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA
Omron G2RL-1-E-DC5 G2RL Relay Power PCB SPDT 5V 16A Compact Design
TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity7-1393239-8
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 62Ohm 80.6mA

Descriptions

Descriptions of Omron G5RL-K1-E-DC5 provided by its distributors.

Omron Omron Power relay, 5V dc_coil_voltage, switching current16A, SPDT
Omron G5RL-K1-E-DC5 Latching Power Relay 5VDC 16A SPDT
Electromechanical Relay 5VDC 33.3Ohm 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT General Purpose Relay
Power/Signal Relay, 1 Form C, SPDT, 6.5VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 250VAC, 24VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: G5RL-K Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Rel

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-K1-E DC5
  • G5RL-K1-EDC5
  • G5RLK1E DC5
  • G5RLK1EDC5