Descriptions of TE Connectivity 8-1393239-7 provided by its distributors.
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Electromechanical Relay 12VDC 240Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
SPDT PCB MOUNT LATCHING RELAY, 12V DC FOR USE IN POWER APPLICATIONS
General Purpose Relay, Power PCB Relay RT1 Series, Power, Latching Dual Coil, SPDT, 12 VDC, 16 A
TE Connectivity RT314F12 SPDT PCB Relay 12VDC 16A Latching Dual Coil
Relay, 1 Form C (NO/NC), 12 V (DC), 240 Ω, 16 A, 400 V (AC), bistable, 8-1393239-7
TE Connectivity Tyco Electronics Power relay, Schrackseries, 12V dc_coil_voltage, switching current16A, SPDT
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 1 Form C, SPDT, Latched, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 16A (Contact), DC Input, Random, AC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250VAC; Relay Termin
RT314F12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314F12 | Internal Number: 8-1393239-7 | TE Connectivity | SCHRACK