Omron G5RL-U1-E-DC12

Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-U1-E-DC12.

TME

Datasheet4 pages26 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-13.75%

CAD Models

Download Omron G5RL-U1-E-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
TE Connectivity2-1440002-3
Power Relay, 12Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-3
Relay; E-Mech; Power; SPDT; 16A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
TE Connectivity1-1393232-7
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
TE ConnectivityRP410012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Schneider Electric781XAXM4L-12D
Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of Omron G5RL-U1-E-DC12 provided by its distributors.

Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 1 Form C, SPDT, 15.6VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
General Purpose Relay, G5Rl-U Series, Power, Latching Single Coil, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes |Omron G5RLU1E DC12
RELAY, SPDT, 250VAC, 12VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: G5RL-U Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage VAC: 250VAC;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-U1-E DC12
  • G5RL-U1-EDC12
  • G5RLU1E DC12
  • G5RLU1EDC12