What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-1393238-9

TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
$ 2.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393238-9.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages19 years ago

Electro Sonic

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-16.43%

CAD Models

Download TE Connectivity 5-1393238-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityRT314005F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
TE ConnectivityRTD14005F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton

Descriptions

Descriptions of TE Connectivity 5-1393238-9 provided by its distributors.

TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
POWER RELAY, SPDT,16A,5MM PINNING,5VDC COIL, THRU-HOLE, RTD SERIES
RT1 Series 16 A SPDT 5 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 30A 5VDC 62Ohm Through Hole
Universal relay DIP Through hole mounting 29mm*12.7mm*15.7mm
Power/Signal Relay, SPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, 5Vdc, 16A, Spdt, Tht; Contact Configuration:spdt; Coil Voltage:5Vdc; Contact Current:16A; Product Range:rt1 Series; Relay Mounting:through Hole; Coil Type:dc; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes
RTD14005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTD14005 | Internal Number: 5-1393238-9 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 513932389
  • RTD14005
  • RTD14005.