Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALZ11F12

Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
$ 2.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ11F12.

IHS

Datasheet9 pages3 years ago

Farnell

Electro Sonic

Factory Futures

Panasonic

Inventory History

3 month trend:
+236%

CAD Models

Download Panasonic ALZ11F12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity2-1393237-2
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
PanasonicALZ12B12
Relay, Power, 1 Form C, Sealed Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A

Descriptions

Descriptions of Panasonic ALZ11F12 provided by its distributors.

Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
RELAY GEN PURPOSE SPDT 16A 12V | Panasonic Electronic Components ALZ11F12
ALZ Series 16 A SPDT 12 VDC Through Hole Non-Polarized Low Profile Power Relay
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 440 V (AC), monostable, ALZ11F12
AgSnO2 12V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS
POWER RELAY, 12VDC, 16A, SPDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Coil Resistance:360ohm; Contact Configuration:SPDT; Coil Type:DC; Coil Current:33.3mA ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America