TE Connectivity 787171-5

Conn D-Subminiature RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
$ 7.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 787171-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download TE Connectivity 787171-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.598
$ 7.096
Stock
2,724
7,502
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
2
2
Mount
Press Fit, Through Hole
-
Termination
Solder
-
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
TE Connectivity / AMP787395-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
D Sub Connector, Rcpt, Dc, 37Pos, Th Rohs Compliant: Yes |Amphenol Communications Solutions L77SDC37S1ACH4F
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 787171-5 provided by its distributors.

Conn D-Subminiature RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
D-Sub Standard Connectors 50P R/A Recpt Assy |Amp Te Connectivity 787171-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle
PCB D-Sub AMPLIMITE , 1.27mm, PCB , -55-105
CONN D-TYPE RCPT 50POS R/A SLDR
CONN 50POS .05 AMPLMT RECP R/A
50 50SR R/A RCPT ASSY,REDESIGN
.050 Series Board Mount Connectors
50 50SR R/A RCPT ASSY,REDESIGN Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 787171-5 | Internal Number: 787171-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty