TE Connectivity 5173279-3

D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
$ 6.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5173279-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 5173279-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-07-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
TE Connectivity / AMP787395-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
TE Connectivity747838-4
D Sub Connector Peak Reflow Com; |Te Connectivity Amp 747838-4
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5173279-3 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, M2, Receptacle
Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port Tray
TE Connectivity D-Sub Connector, Amplimite .050 I Series, Receptacle, DB50 Pin, TH, Right Angle Body
AMPLIMITE 0.50 Series 50 Position PCB Mount Receptacle D-Sub Connector
CONNECTOR, RECEPTACLE, MINI MITE, AMPLIMITE .050, 50 POS, VERTICAL, ALL PLASTIC
MINI MITE PLUG ASSY 50P (V) D-Shaped Connector | Part Number: 5173279-3 | Internal Number: 5173279-3 | TE Connectivity |
D SUB CONNECTOR, RECEPTACLE, 50POS, THT; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5173279-3.
  • 5173279-3..