TE Connectivity 1761028-3

Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 7.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761028-3.

IHS

Datasheet6 pages1 year ago
Datasheet1 page16 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+22.15%

CAD Models

Download TE Connectivity 1761028-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.096
$ 7.679
Stock
8,405
2,092
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
2
2
Mount
-
Press Fit, Through Hole
Termination
-
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787170-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
D Sub Connector, Rcpt, Dc, 37Pos, Th Rohs Compliant: Yes |Amphenol Communications Solutions L77SDC37S1ACH4F
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
HARTING Elektronik09661115502
D-Sub 9Pin Female Straight, Stamped, W/O Board Locks, 4-40Unc, Pls4 |Harting 09661115502

Descriptions

Descriptions of TE Connectivity 1761028-3 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Connector D-Subminiature RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
RECEPTACLE, SCSI, R/A, 50W; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Steel Body; Contact Material: P
50 50SR R/A RCPT ASSY,LEAD FRE Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 1761028-3 | Internal Number: 1761028-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761028-3.