Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77SDC37SA4CH4F

D-Sub Conn, Rcpt, 37Pos, Tht, R/A; No. O |Amphenol Communications Solutions L77SDC37SA4CH4F
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDC37SA4CH4F.

Farnell

Datasheet4 pages0 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Amphenol L77SDC37SA4CH4F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsL77SDCH37SOL2
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder
37 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Db37, Receptacle; |Norcomp 171-037-213R011
D Sub Connector, Db37, Receptacle; |Norcomp 182-037-213R161
TE Connectivity / AMP787082-2
D-Sub socket, 26 pole, standard, equipped, angled, solder pin, 787082-2

Descriptions

Descriptions of Amphenol L77SDC37SA4CH4F provided by its distributors.

D-Sub Conn, Rcpt, 37Pos, Tht, R/A; No. O |Amphenol Communications Solutions L77SDC37SA4CH4F
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
37 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 37 Socket, Flash Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock
D-SUB CONN, RCPT, 37POS, THT, R/A; No. o; D-SUB CONN, RCPT, 37POS, THT, R/A; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:DC; Product Range:SD Series; Connector Body Material:Steel Body

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems