Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 787395-5

Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port

$ 6.708
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787395-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 787395-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-07-09
LTD Date2026-07-09

Related Parts

TE Connectivity747838-4
Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
TE Connectivity5787395-5
D-Sub Conn, Rcpt, Dd, 50Pos, Solder; |Amp Te Connectivity 5787395-5
TE Connectivity5787170-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
Amphenol D-Sub Connector, SD Series, Receptacle, DB37, Panel Mount, Straight Body
D-Sub Conn, Rcpt, 37Pos, Tht, R/A; No. O |Amphenol Communications Solutions L77SDC37SA4CH4F

Descriptions

Descriptions of TE Connectivity / AMP 787395-5 provided by its distributors.

Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
D Subminiature Connector, 50 Contact(s), Female
D-Sub Standard Connectors RECEPTACLE 50P R/A
PCB D-Sub 50 50SR R/A RCPT ASSYREDESIGN
CONN D-TYPE RCPT 50POS R/A SLDR
AMP 787395-5 50 50SR R/A RCPT ASSY REDESIGN
Special Order: 50 50SR R/A RCPT ASSY
.050 Series Board Mount Connectors
50 50SR R/A RECEPTACLE ASSEMBLY
No. Of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:.050 Series; Connector Body Material:Carbon Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 787395-5.
PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 1.27mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787395-5 .
  • 787395-5.