TE Connectivity 7-1393766-0

Relay, 2 Form C (no/nc), 12 V (DC), 800 Ω, 2 A, 30 V (DC), 120 V (AC), Monostable, 7-1393766-0
$ 69.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393766-0.

IHS

Datasheet5 pages1 year ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity7-1393766-0
Relay, 2 Form C (NO/NC), 12 V (DC), 800 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 7-1393766-0
Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; Solder
TE Connectivity7-1393766-0
Relay, 2 Form C (NO/NC), 12 V (DC), 800 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 7-1393766-0
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 12DC, PCB MNT, SOLDER
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of TE Connectivity 7-1393766-0 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (DC), 800 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 7-1393766-0
Power/Signal Relay, 2 Form C, DPDT, Momentary, 12VDC (Coil), 180mW (Coil), 2A (Contact), DC Input, Random, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 2A, 12VDC, SOCKET; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Relay Terminals:Quick Connect, Solder; C
R10-E1Z2-S800=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Part Number: R10-E1Z2-S800 | Internal Number: 7-1393766-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393766-0 .
  • R10-E1-Z2-S800
  • R10-E1Z2-S800
  • R10E1Z2-S800
  • R10E1Z2S800