Omron G6A-274P-ST-US-DC12

Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
$ 4.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST-US-DC12.

IHS

Datasheet9 pages9 years ago

Omron

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-1.82%

CAD Models

Download Omron G6A-274P-ST-US-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.003
$ 4.772
Stock
192,981
123,117
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
500 mA
600 mA
Coil Voltage (DC)
8.4 V
8.4 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
720 Ω
720 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC 2A 2 Poles DPDT Ag Contacts
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXD2SA-12V
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
LOW SIGNAL RELAY | Omron Electronic Components G6A-2-H-DC12
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Omron G6A-274P-ST-US-DC12 provided by its distributors.

Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; Solder
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 3A 2 Poles DPDT
Signal Relay, G6A Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Omron Electronic Components G6A-274P-ST-US DC12
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 12VDC, 2A, THD Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:16.7mA; Coil Resistance:720ohm
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G6A Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST-US DC12
  • G6A-274P-ST-US-DC12.
  • G6A-274P-ST-US-DC12..
  • G6A-274P-ST-USDC12
  • G6A274PSTUS-DC12
  • G6A274PSTUSDC12