Panasonic TXD2-12V

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-12V.

IHS

Datasheet17 pages3 years ago
Datasheet7 pages12 years ago

Upverter

element14

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-11.62%

CAD Models

Download Panasonic TXD2-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicDS2Y-S-DC12V
Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole
PanasonicTXD2SA-12V
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTXD2SA-12V-Z
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 12DC, PCB MNT, SOLDER
LOW SIGNAL RELAY | Omron Electronic Components G6A-2-H-DC12

Descriptions

Descriptions of Panasonic TXD2-12V provided by its distributors.

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Relay, DPDT-NO/NC Form C, 2A 20dB 0.8dB 220V(Max) 12V 720Ω 16.7mA 220V@DC 4ms 4ms DIP TH
TXD Series General Purpose 2 A DPDT 12 VDC PCB Through Hole Signal Relay
12VDC DPDT General Purpose Relay, 2A, 220VDC, Through Hole
RELAY, 2 A (SWITCHING), 30 VDC, HIGH INSULATION, 1000 MEGOHMS (MIN.) @ 500 VDC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 14.4VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 12VDC, 2A, THROUGH HOLE; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:16.7mA; Coil Resistance:720ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD212V