Omron G6AK-274P-STLT-US-DC12

Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
$ 7.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6AK-274P-STLT-US-DC12.

Omron

Datasheet8 pages23 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-0.52%

Related Parts

Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
Electromechanical Relay DPDT 2A 12VDC 960Ohm Through Hole
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 12DC, PCB MNT, SOLDER
PanasonicTX2-12V-TH
RELAY GEN PURPOSE DPDT 2A 12V / Small Size Relay, Controlled 7.5 A Inrush Current Possible

Descriptions

Descriptions of Omron G6AK-274P-STLT-US-DC12 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G6AK-274P-STLT-US-DC12
Low Signal Relays - PCB Low Signal Relay Low Thermal EMF
Signal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
RELAY GEN PURPOSE DPDT 2A 12VDC
5ms 5ms 220V 12V DPDT(2 Form C) 250V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6AK-274P-STLT-US DC12
  • G6AK-274P-STLT-USDC12
  • G6AK274PSTLTUSDC12