TE Connectivity 6CFE1

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Switch ST 1 Port
$ 24.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6CFE1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages23 years ago
Datasheet2 pages24 years ago
Datasheet2 pages25 years ago

element14 APAC

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+25.12%

CAD Models

Download TE Connectivity 6CFE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-03-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)
TE ConnectivityFN9222R-20-06
IEC inlet filter C20, 50 to 400 Hz, 20 A, 250 VAC, 400 µH, faston plug 6.3 mm, FN9222R-20-06
Schurter4302.0001
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9222R-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
TE ConnectivityFN9222-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 6CFE1 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Switch ST 1 Port
C Series 250 VAC 6 A Power Entry Module with On/Off Switch
IEC Power Entry Modules 6A IEC - 1/4 FASTON FLANGE MOUNT
Mains Power Connector, 6A, 120/250VAC, Male
Mains Power Connector, 115/230VAC
TE Connectivity C14, 250 V , 6A, 2
EMI/RFI Filters and Accessories
6609113-9, TE CONNECTIVITY/AMP BRAND
PWR ENT MOD RCPT IEC320-C14 PNL
POWER ENTRY MODULE, RECEPTACLE, 6A; Series: C; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Flange; Contact Termination Type: Quick Connect; Filter Type: General Purpose;
6CFE1=F7833 S0 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: DPST Filter Shield Type: Shielded Mount Angle: Vertical Power Entry Module DPST Shielded | Corcom C Series Multi-Function Inlet Fil | Part Number: 6609113-9 | Internal Number: 6609113-9 | Alias Number: 6CFE1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609113-9
  • 6CFE1.