TE Connectivity FN9222-15-06

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
$ 4.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222-15-06.

IHS

Datasheet7 pages0 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+231%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Schurter4798.9200
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In

Descriptions

Descriptions of TE Connectivity FN9222-15-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
AC Power Entry Modules 15A COMPACT HIGH-PERFORMANCE
IEC INLET FILTER, SINGLE PHASE, 15 A, FAST-ON, NO RESISTOR, FN 9222 SERIES
FN9222-15-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT RCPT IEC320-C14 PANEL QC
Filter, Emi, 15A, 250Vac, Qc; Capacitance:0.1Μf; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Current Rating:15A; Filter Terminals:Quick Connect; Inductance Min:75Μh; Leakage Current Max:373Μa; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN9222-15-06
FN9222-15-06 Current Rating (Max): 15 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 15 A Filtered 180 µA FASTON | Part Number: FN9222-15-06 | Internal Number: 803788-SF | FN9222-15-06 Current Rating (Max): 15 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 15 A Filtered 180 µA FASTON | Part# FN9222-15-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803788
  • FN 9222-15-06
  • FN 9222-15/06
  • FN9222-15/06