TE Connectivity 6609212-8

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-8
$ 4.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609212-8.

Master Electronics

Datasheet1 page9 years ago
Datasheet292 pages15 years ago

Sager Electronics

Farnell

IHS

Electro Sonic

CAD Models

Download TE Connectivity 6609212-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-05-03
LTD Date2019-06-28

Related Parts

TE Connectivity5535676-5
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE ConnectivityRJ11-6N3-B
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-6
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, SS Series
C-Grid PC Board Connector, Single Row, Vertical, 6 Circuits, Gold (Au) Plating
TE Connectivity535541-4
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, CES Series
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
Modular Connectors / Ethernet; MOLEX; 95501-2661; Through Hole; 1; Gold; Right Angle
TE ConnectivityRJ11-6N-B
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-4
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOW PROFILE
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOPRO PNL STOPS SHLD

Descriptions

Descriptions of TE Connectivity 6609212-8 provided by its distributors.

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-8
RJ Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
6 Position 1 Port Right Angle RJ11 Low Profile Filtered EMI/RFI Modular Jack
RJ11-6N4-B M0=F9360 Modular Jack Filter | Part# 6609212-8 | TE Connectivity
RJ Jack / Signal Line EMI/RFI Filters 6 TRMN BRD/CBLE GRND BLOCK INDUCTOR
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Cross Referenced to TE CNTY CORCOM - Part CORRJ11-6N4-B
CORCOM, FILTER, EMI RFI, SIGNAL LINE, RJ, 6 PIN JACK
EMI/RFI Filters and Accessories
RJ11 CONNECTOR, JACK, 6P6C, 1PORT
DO NOT USE - SEE CORRJ11-6N4-B
RJ11 MODULAR JACK, 6POS, 1 PORT; Connect; RJ11 MODULAR JACK, 6POS, 1 PORT; Connector Type:RJ11; Series:N; Gender:Jack; No. of Contacts:6; No. of Positions:6; No. of Ports:1; LAN Category:-; Contact Termination:Through Hole Vertical; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609212-8 .
  • RJ11-6N4-B
  • RJ11-6N4-B.