Samtec CES-106-01-S-S

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-106-01-S-S.

Farnell

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+700%

CAD Models

Download Samtec CES-106-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.413
$ 0.413
Stock
60,062
42,079
42,079
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity534237-4
Conn Hdr, Amp - Te Connectivity 534237-4; |Te Connectivity Amp 534237-4
TE Connectivity535541-4
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
Board Stackers & Spacers, Socket Strip, 2.54 mm, 6 Contacts, Solder, 1 Rows, 2.54 mm, ESW Series
TE Connectivity5535676-5
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP215298-6
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of Samtec CES-106-01-S-S provided by its distributors.

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, CES Series, Phosphor Bronze
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec CES Series Receptacle, 6-Pin, 2.54mm Pitch, Right Angle, TH
Pcb Rcpt, 6Pos, 1Row, 2.54Mm, Tht; |Samtec, Inc. CES-106-01-S-S
2.54mm Single Row Tin 6P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 5.08mm Square Hole Plugin,P=2.54mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10601SS