TE Connectivity RJ11-6N3-B

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-6
$ 6.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RJ11-6N3-B.

Master Electronics

Datasheet1 page9 years ago
Datasheet292 pages14 years ago

Electro Sonic

IHS

Sager Electronics

Newark

CAD Models

Download TE Connectivity RJ11-6N3-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-05-03
LTD Date2019-06-28

Related Parts

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Modular Connectors / Ethernet Connectors RA 6/6/6 RJ-11 flangeless ganged
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/4
TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP555140-1
Modular Connectors / Ethernet Connectors 6P/6C SHLD R/A PANEL GROUND
TE Connectivity / AMP555979-1
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray

Descriptions

Descriptions of TE Connectivity RJ11-6N3-B provided by its distributors.

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-6
Connector RJ-11 Female 6 Position 2.54mm Solder Right Angle Through Hole 6 Terminal
RJ11-6N3-B M0=F9330 Modular Jack Filter | Part# RJ11-6N3-B | TE Connectivity
Modular Connectors / Ethernet Connectors 6 TRMN LOW PRFL PCB BLOCK INDUCTOR
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Cross Referenced to TE CNTY CORCOM - Part CORRJ11-6N3-B
EMI/RFI Filters and Accessories
DO NOT USE - SEE CORRJ11-6N3-B
Rj11 Modular Jack, 6 Position, 1 Port; Connector Type:rj11; Product Range:n Series; Gender:jack; No. Of Contacts:6Contacts; No. Of Positions:6Positions; No. Of Ports:1Ports; Lan Category:-; Contact Termination Type:through Hole Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609212-6
  • RJ11-6N3-B.