TE Connectivity 5535676-5

Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535676-5.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Factory Futures

Newark

Inventory History

3 month trend:
-42.38%

CAD Models

Download TE Connectivity 5535676-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-07-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity534237-4
Conn Hdr, Amp - Te Connectivity 534237-4; |Te Connectivity Amp 534237-4
TE Connectivity535541-4
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity535676-5
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Push-Pull Receptacle 2.54mm 1 6-Pin 3A 380nm Gold Black TH 15.24mm(L) × 2.54mm(H)
CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 3A, Gold Plated, Black, TH, 15.24mm L x 8.5mm H

Descriptions

Descriptions of TE Connectivity 5535676-5 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Socket Strip F 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
AMPMODU MOD II 6 Position Single Row 2.54 mm Pitch Right Angle Receptacle
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 1Rows; |Te Connectivity Amp 5535676-5
BOARD-BOARD CONNECTOR, RECEPTACLE, 6 POSITION, 1ROW
Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 2A, 760nm, Gold Plated, Black, TH, 15.24mm L × 8.13mm H
CONN SCKT STRP RCP 6 POS 2.54MM SLDR RA TH
CONN RCPT 6POS 0.1 GOLD PCB R/A
Headers & Wire Housings REC 1X06P R/A T/H
TYCO 06 MODII HORZ SR CE;2035 MOQ / 2035 SQ
06 MODII HORZ SR CE 100CL PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 6 PCB Mount Receptacle Horizontal Board-to-Board | PCB Header & Receptacle | Part Number: 5535676-5 | Internal Number: 5535676-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-535676-5
  • 55356765