TE Connectivity 535541-4

Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
$ 1.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535541-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

IHS

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-6.08%

CAD Models

Download TE Connectivity 535541-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.953
$ 1.686
Stock
39,393
13,395
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity534237-4
Conn Hdr, Amp - Te Connectivity 534237-4; |Te Connectivity Amp 534237-4
TE Connectivity / AMP215298-6
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Carton
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
Samtec 2.54mmpitch6pSingle row female socket, CESseries, right angle, Through hole mounting
Molex 2.54mmpitch6pSingle row pin header Wire-to-board connector, 70555series, right angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 535541-4 provided by its distributors.

Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 535541-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535541-4.