Amphenol RJHSE7360

Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJHSE7360.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-21.12%

CAD Models

Download Amphenol RJHSE7360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOW PROFILE
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOPRO PNL STOPS SHLD

Descriptions

Descriptions of Amphenol RJHSE7360 provided by its distributors.

Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Amphenol Industrial RJHSE7360 Ethernet Connector RJ12 R/A Shielded Female
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 5
Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, With shield, without LEDs..
MS3128 - Connector Receptacle Electrical Crimp Type Wall Mounting No. 4/6 Holes Bayonet Coupling 26482 Series I
RJ11 Connector, R/A JACK, 6P6C, 1PORT, TH;
Jack 90Spend,Up 6p6c (RJ11, RJ12, RJ14, RJ25) 1 Through hole mounting 16.51mm(Length)*15.75mm(height)
Modular Jacks R/A RJ12 SHIELDED
CONN MOD JACK 6P6C R/A SHIELDED
1 Shielded Gold Phosphor Bronze Without LED -55閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
|Amphenol Communications Solutions RJHSE7360
Rj, Shielded, 6p6c, W/o Leds, Single Port
OEM ITEM 6P6C RA SHIELD NO LEDS

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE--7360
  • RJHSE-7360