TE Connectivity 6609006-8

Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
$ 9.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609006-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago

TE Connectivity

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6609006-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0098
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0099
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
SchurterCMF1.1111.12
Power Entry Module Unfiltered M 2 POS 250VAC 2.5A Switch RA 1 Port
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
TE ConnectivityFN9222S1-3-06
Mains Power Connector, 3A, 250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity 6609006-8 provided by its distributors.

Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
EJS Series 3 A 250 VAC Snap-In Mount EMI / RFI Power Line Inlet Filter
Connector Type:Iec C13; Current Rating:3A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:-; Product Range:Corcom Eej Series; Filter Type:Emi Rohs Compliant: Yes |Te Connectivity 3EJS1.
3EJS1=F8027 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Leakage Current (Max) (250VAC, 50Hz): 380 µA Current Rating: 3 A Power Line Right Angle 220 µA 380 µA | Iec Filtered Inlets & Corcom Eej Series | Part Number: 3EJS1 | Internal Number: 6609006-8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3EJS1
  • 3EJS1.