TE Connectivity FN9222B-3-06

Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222B-3-06.

Inventory History

3 month trend:
-19.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter5120.1003.0
Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
TE ConnectivityFN9222-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
TE ConnectivityFN9222S-3-06
Mains Power Connector, 3A, 250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN9222B-3-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
IEC INLET FILTER, 3 A @ 50 DEGC, 2 MUA, 2000 VAC/1700 VDC, FN 9222 SERIES
Line Filter IEC FN9222 3A Medical
Power Inlet with Filter, 3A, 250VAC
AC Power Entry Modules MEDICAL 3A
Schaffner C14 Receptacle Filter, 250V AC, 3A, Flange
Schaffner Compact High-Performance Modules
FN9222B-3-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER, 3A, 2μA - More Details
PWR ENT RCPT IEC320-C14 PANEL QC
Filter, Medical, 3.5A, 373Ua; Connector Type:Iec C14; Current Rating:3.5A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner Te Connectivity FN9222B-3-06
FN9222B-3-06 Current Rating (Max): 3 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 3 A Filtered 0 µA FASTON | Part Number: FN9222B-3-06 | Internal Number: 803752-SF | FN9222B-3-06 Current Rating (Max): 3 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 3 A Filtered 0 µA FASTON | Part# FN9222B-3-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803752
  • FN 9222B-3-06
  • FN 9222B-3/06
  • FN9222B - 3 -06
  • FN9222B-3/06
  • FN9222B306