Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9222S1-3-06

Mains Power Connector, 3A, 250VAC, Male, Quick Connect Terminal, Plug
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222S1-3-06.

IHS

Datasheet7 pages0 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.97%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE ConnectivityFN9222-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In

Descriptions

Descriptions of TE Connectivity FN9222S1-3-06 provided by its distributors.

Mains Power Connector, 3A, 250VAC, Male, Quick Connect Terminal, Plug
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
AC Power Entry Modules 3A FASTON SNAP IN-H CMPACT HI-PRFM MOD
Iec Inlet, 3.5A, 250Vac, Quick Connect; |Schaffner Te Connectivity FN9222S1-3-06
IEC INLET, 1-PHASE, 3A PEM, FAST-ON, TOP, SNAP-IN, NO RESISTOR
IEC INLET FILTER 250VAC FASTON SNAP-IN HORIZONTA
Schaffner Compact High-Performance Modules
IEC Inlet Filter 250VAC, 15A, Fas
IC DGTL POT 10KOHM 128TAP SC70-6
PWR ENT RCPT IEC320-C14 PANEL QC
IEC INLET, 3.5A, 250VAC, QUICK CONNECT; Product Range: FN 9222 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 3.5A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803768
  • FN 9222S1-3-06
  • FN9222S1- 3 -06
  • FN9222S1-3/06