Schurter 4300.0098

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4300.0098.

IHS

Datasheet3 pages5 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Qualtek771W-X2/02
Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port
Qualtek770W-00/01
CONN, ELECTRICAL, LOW CURRENT, INLET, PIN CONT,2 COND,2 POLES, SOLDER TAB,250V,2.5A

Descriptions

Descriptions of Schurter 4300.0098 provided by its distributors.

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
SCHURTER 4300.0098..CONNECTOR, IEC POWER ENTRY, PLUG, 2.5A
APPLIANCE INLET,250VAC,2.5A, FRONT PANEL MT-SNAP, SOLDER TERM.,THERMOPLASTIC, IP40
Conn Inlets/Outlets M 2Power POS Solder Lug ST Panel Mount 2 Terminal 1 Port
IEC Appliance Inlet C8, Snap-in Mounting, Front Side, Solder Terminal
IEC320 AC Inlets/Outlets SNAP-IN SOLDER 2-PIN
PWR ENT RCPT IEC320-C8 PNL SLDR
Connector, Iec Power Entry, Plug, 2.5A; Iec Connector Type:iec C8 Inlet; Current Rating:2.5A; Voltage Rating:250Vac; Contact Termination Type:quick Connect; Connector Mounting:snap-In; Product Range:0721-Pp Series; Connector Type:iecrohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4300.0098..