Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 771W-X2/01

Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 771W-X2/01.

IHS

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+3.50%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0098
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Qualtek770W-00/01
CONN, ELECTRICAL, LOW CURRENT, INLET, PIN CONT,2 COND,2 POLES, SOLDER TAB,250V,2.5A
Qualtek703W-00/03
QUALT 703W-00/03 Connectors > Power Connectors > AC RECEPTACLES
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle

Descriptions

Descriptions of Qualtek 771W-X2/01 provided by its distributors.

Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Conn Power RCP 2 POS 8.6mm ST Panel Mount 2 Terminal 1 Port Bulk
QUALT 771W-X2/01 Connectors > Power Connectors > AC RECEPTACLES
771W Series 250 VAC 2.5 A 2 Position Snap In AC Receptacle Connector
CONN ELECTRICAL LOW CURRENT INLET PIN CONT 2 COND 2 POLES SOLDER TAB 250V 2.5A
AC Power Entry Modules SNAP-IN SOL TAB
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Inlets and Outlets SNAP-IN SOL TAB
PWR ENT RCPT IEC320-C8 PNL SLDR
771W-X2/01, QUALTEK ELECTRONICS
Power Entry, Rcpt, 2.5A, 250Vac, Solder; Iec Connector Type:Iec C8 Inlet; Current Rating:2.5A; Voltage Rating:250Vac; Contact Termination Type:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Product Range:771W Series Rohs Compliant: Yes |Qualtek Electronics 771W-X2/01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO