Schurter 4300.0099

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
$ 0.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4300.0099.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-11-15

Related Parts

Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0098
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Qualtek771W-X2/02
Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port
Qualtek770W-00/01
CONN, ELECTRICAL, LOW CURRENT, INLET, PIN CONT,2 COND,2 POLES, SOLDER TAB,250V,2.5A

Descriptions

Descriptions of Schurter 4300.0099 provided by its distributors.

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
APPLIANCE INLET,250VAC,2.5A, FRONT PANEL MT-SNAP, PCB TERMINALS, THERMOPLASTIC, IP40
Conn Inlets/Outlets M 2 POS 11mm Solder ST Thru-Hole 2 Terminal 1 Port
IEC Appliance Inlet C8, Snap-in Mounting, Front Side, PCB terminals
IEC320 AC Inlets/Outlets SNAP-IN PCB 2-PIN
PWR ENT RCPT IEC320-C8 PNL SLDR
Iec C8 Inlet, 2.5A, 250Vac, Tht, Panel; Product Range:0721-Pp Series; Gender:plug; Voltage Rating:250Vac; Current Rating:2.5A; Connector Mounting:panel Mount; Contact Termination Type:through Hole Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets