TE Connectivity 60764-2

Quick Disconnect Terminal 14-18AWG RCP 18.05mm 8.76mm Tin Strip
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60764-2.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet7 pages14 years ago
Datasheet9 pages0 years ago

JRH Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-10.39%

CAD Models

Download TE Connectivity 60764-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity62048-2
Quick Disconnect Terminal 14-18AWG RCP 18.05mm 8.76mm Tin Strip on Reel
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity / AMP61029-2
Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R

Descriptions

Descriptions of TE Connectivity 60764-2 provided by its distributors.

Quick Disconnect Terminal 14-18AWG RCP 18.05mm 8.76mm Tin Strip
250 REV FLG FAST REC 18-14TPBR
Quick Connect, Disconnect Terminals; 60764-2; TE CONNECTIVITY; Brass; Tin; Non-Insulated; 6.35 mm
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 60764-2
FASTON 250 Wire Terminal 2.08mm2
TE Connectivity , FASTON .250, , 6.73 x 0.41mm, 2mm
CONN QC RCPT 14-18AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
250 FASTON FLAG REC 18-14 AWG TPBR
FASTON Uninsulated Receptacles & Housings
Tin Brass Cold-pressed Terminals ROHS
Terminals REV FLG RCPT Reel of 8000
CONTACT, CRIMP, RECEPTACLE, 18-14AWG; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; W; Available until stocks are exhausted
250 FASTON FLAG REC 18-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 60764-2 | Internal Number: 60764-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty