Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62321-1

Faston 110 Terminal Rec 20-16 AWG Ptpbr | Te Connectivity 62321-1
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62321-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.10%

CAD Models

Download TE Connectivity 62321-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity61549-1
Quick Disconnect Terminal, 16-22AWG, Brass, RCP, 7.49mm, Pre-Tin, T/R
TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity63011-2
Quick Disconnect Terminal 14-18AWG Brass F 13.71mm Tin Reel/Strip
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 62321-1 provided by its distributors.

FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
Quick Disconnect Terminal 16-22AWG Brass RCP 7.49mm Pre-Tin T/R
Contact, Crimp, Receptacle, 22-16Awg; |Te Connectivity Amp 62321-1
16~22 Tin Brass Cold-pressed Terminals ROHS
FASTON Uninsulated Receptacles & Housings
Terminals RCPT FLG FAST Reel of 15000
CONTACT, CRIMP, RECEPTACLE, 22-16AWG; Product Range: FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wir; Available until stocks are exhausted
110 FASTON FLAG REC 22-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 16 AWG Wire Size: .4 – 1.3 mm² Wire Size: 700 – 2600 CMA Receptacle Uninsulated 22 – 16 AWG .4 – 1.3 mm² | Quick Disconnect | Part Number: 62321-1 | Internal Number: 62321-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62321-1.