Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 61029-2

Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 61029-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-55.56%

CAD Models

Download TE Connectivity / AMP 61029-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity180464-2
Quick Disconnect Terminal, Female Flag D; |Te Connectivity Amp 180464-2
TE Connectivity62048-2
TE Connectivity Faston .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity / AMP 61029-2 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R
187 Fast Rec 20-16 0126Tpbr; |Te Connectivity Amp 61029-2
FASTON Uninsulated Receptacles & Housings
FEMALE FLAG DISCONNECT, 4.75MM, 16AWG
FASTON .187 RECEPTACLE 20-16 AWG TPBR
Special Order: 187 FASTON FLAG REC 20-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: .187 in Mating Tab Width: 4.75 mm Receptacle 20 – 16 AWG .51 – 1.31 mm² .187" | Quick Disconnect | Part Number: 61029-2 | Internal Number: 61029-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61029-2 .