Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62336-1

Faston .110 Series Uninsulated Tin Plated Crimp Flag Terminal, 22 to 18 AWG
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62336-1.

Inventory History

3 month trend:
-44.26%

CAD Models

Download TE Connectivity 62336-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-06-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity140717-2
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.76mm Tin Strip
TE Connectivity41772-1
Female Receptacle Terminal, 250 Series, Brass, Tin Plated, 18-22 AWG
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity1544515-2
Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip

Descriptions

Descriptions of TE Connectivity 62336-1 provided by its distributors.

FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity flag terminal Bare spade terminal, FASTON .110series, Mother seat, 2.79 x 0.81mmconnector, Maximum wire gauge0.8mm²
TERMINAL, FLAG RECEPTACLE, #22-18, CRIMP; Product Range:FASTON 110 Series; Terminal Type:Female Flag Disconnect; Tab Size - Metric:2.8mm x 0.81mm; Tab Size - Imperial:0.11" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AW
110 FASTON FLAG REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .4 – .8 mm² Wire Size: 700 – 1600 CMA Receptacle Uninsulated 22 – 18 AWG .4 – .8 mm² | Quick Disconnect | Part Number: 62336-1 | Internal Number: 62336-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -62336-1
  • 62336-1.