Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61459-1

Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61459-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-57.62%

CAD Models

Download TE Connectivity 61459-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity63011-2
Quick Disconnect Terminal 14-18AWG Brass F 13.71mm Tin Reel/Strip
TE Connectivity / AMP61029-2
Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 61459-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
Faston 110 Receptacle 22-18 Awg Ptpbr; |Te Connectivity Amp 61459-1
FASTON 110 Push-On Terminal 0.82mm2
110 FASTON FLAG REC 22-18 AWG TPBR
FASTON Uninsulated Receptacles & Housings

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty