Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62048-2

TE Connectivity Faston .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62048-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+13.60%

CAD Models

Download TE Connectivity 62048-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity63011-2
Quick Disconnect Terminal 14-18AWG Brass F 13.71mm Tin Reel/Strip
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity / AMP61029-2
Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R

Descriptions

Descriptions of TE Connectivity 62048-2 provided by its distributors.

TE Connectivity Faston .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
Quick Disconnect Terminal 14-18AWG RCP 18.05mm 8.76mm Tin Strip on Reel
FEMALE DISCONNECT, 6.35MM, UNINSULATED; Product Range:FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:18AWG; Wire Size AW
250 FASTON REC 18-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 62048-2 | Internal Number: 62048-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62048-2.