TE Connectivity 6-1437719-0

Standard Circular Connector Socket Hdr 5P 3A Pcb |Buchanan Te Connectivity T01-0560-S05
$ 34.361
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437719-0.

TE Connectivity

Datasheet83 pages3 years ago
Datasheet57 pages4 years ago
Technical Drawing1 page24 years ago

Electro Sonic

IHS

JRH Electronics

Newark

Inventory History

3 month trend:
+7.58%

CAD Models

Download TE Connectivity 6-1437719-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
ITT / CannonCAR3102A18-11S
Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3108A-14S-5S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
ITT / CannonCA3100E18-11SX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCAR3102A18-11SX
Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38

Descriptions

Descriptions of TE Connectivity 6-1437719-0 provided by its distributors.

Standard Circular Connector Socket Hdr 5P 3A Pcb |Buchanan Te Connectivity T01-0560-S05
Conn Shielded Circular Subminiature SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
SOCKET, PCB, R/A, 5WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Copp
T01-0560-S05-FEMALE REC PANEL-PCB MNT RA Connector System: Wire-to-Board Circular Connector Type: Circular Connector Receptacle Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Wire-to-Board Circular Connector Receptacle Printed Circuit Board | Standard Circular Connector | Part Number: 6-1437719-0 | Internal Number: 6-1437719-0 | Alias Number: T01-0560-S05 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614377190
  • T01-0560-S05